
GMC21CG470J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG470J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG470J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470J200NT |
Description | CAP0805 COG 47PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.55020 | $27.51 |
100 | $0.47790 | $47.79 |
500 | $0.35438 | $177.19 |
1,000 | $0.31604 | $316.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26359 | $1,054.36 |
8,000 | $0.24408 | $1,952.64 |
12,000 | $0.23432 | $2,811.84 |
20,000 | $0.22351 | $4,470.20 |
28,000 | $0.21719 | $6,081.32 |
40,000 | $0.21111 | $8,444.40 |
48,000 | $0.20823 | $9,995.04 |
96,000 | $0.19853 | $19,058.88 |
100,000 | $0.19801 | $19,801.00 |