
GMC21CG470J100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG470J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG470J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG470J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470J100NTD |
Description | CAP0805 COG 47PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
50 | $0.33000 | $16.50 |
100 | $0.28410 | $28.41 |
500 | $0.20676 | $103.38 |
1,000 | $0.18269 | $182.69 |
2,500 | $0.15709 | $392.73 |
5,000 | $0.14159 | $707.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13346 | $1,334.60 |
20,000 | $0.12369 | $2,473.80 |
30,000 | $0.11881 | $3,564.30 |
50,000 | $0.11339 | $5,669.50 |
70,000 | $0.11022 | $7,715.40 |
100,000 | $0.10717 | $10,717.00 |
120,000 | $0.10573 | $12,687.60 |
240,000 | $0.10087 | $24,208.80 |
250,000 | $0.10061 | $25,152.50 |