
GMC21CG470J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG470J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG470J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470J100NT |
Description | CAP0805 COG 47PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
50 | $0.25020 | $12.51 |
100 | $0.21490 | $21.49 |
500 | $0.15444 | $77.22 |
1,000 | $0.13575 | $135.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11037 | $441.48 |
8,000 | $0.10039 | $803.12 |
12,000 | $0.09539 | $1,144.68 |
20,000 | $0.08986 | $1,797.20 |
28,000 | $0.08663 | $2,425.64 |
40,000 | $0.08352 | $3,340.80 |
48,000 | $0.08205 | $3,938.40 |
96,000 | $0.07709 | $7,400.64 |
100,000 | $0.07683 | $7,683.00 |