
GMC21CG470F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG470F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470F50NT |
Description | CAP0805 COG 47PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.11900 | $11.19 |
| 50 | $0.80220 | $40.11 |
| 100 | $0.70660 | $70.66 |
| 500 | $0.54536 | $272.68 |
| 1,000 | $0.49561 | $495.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42109 | $1,684.36 |
| 8,000 | $0.39343 | $3,147.44 |
| 12,000 | $0.37958 | $4,554.96 |
| 20,000 | $0.36424 | $7,284.80 |
| 28,000 | $0.35526 | $9,947.28 |
| 40,000 | $0.34664 | $13,865.60 |
| 48,000 | $0.34255 | $16,442.40 |
| 96,000 | $0.32878 | $31,562.88 |
| 100,000 | $0.32805 | $32,805.00 |

