
GMC21CG470F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG470F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470F50NT |
Description | CAP0805 COG 47PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.71120 | $71.12 |
| 500 | $0.54886 | $274.43 |
| 1,000 | $0.49880 | $498.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42380 | $1,695.20 |
| 8,000 | $0.39596 | $3,167.68 |
| 12,000 | $0.38202 | $4,584.24 |
| 20,000 | $0.36658 | $7,331.60 |
| 28,000 | $0.35755 | $10,011.40 |
| 40,000 | $0.34886 | $13,954.40 |

