
GMC21CG392G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG392G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG392G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG392G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG392G50NT |
Description | CAP0805 COG 3900PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.86700 | $38.67 |
50 | $2.87380 | $143.69 |
100 | $2.56270 | $256.27 |
500 | $2.03420 | $1,017.10 |
1,000 | $1.86907 | $1,869.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71473 | $5,144.19 |
6,000 | $1.63294 | $9,797.64 |
9,000 | $1.59196 | $14,327.64 |
15,000 | $1.54654 | $23,198.10 |
21,000 | $1.51999 | $31,919.79 |
30,000 | $1.49444 | $44,833.20 |
36,000 | $1.48233 | $53,363.88 |