
GMC21CG332F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG332F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG332F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG332F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG332F100NT |
Description | CAP0805 COG 3300PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.35500 | $63.55 |
50 | $4.81080 | $240.54 |
100 | $4.33090 | $433.09 |
500 | $3.50996 | $1,754.98 |
1,000 | $3.25362 | $3,253.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.04938 | $9,148.14 |
6,000 | $2.92634 | $17,558.04 |
9,000 | $2.86470 | $25,782.30 |
15,000 | $2.79636 | $41,945.40 |
21,000 | $2.75641 | $57,884.61 |
30,000 | $2.71796 | $81,538.80 |