
GMC21CG331J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG331J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG331J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331J200NT |
Description | CAP0805 COG 330PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.88700 | $8.87 |
50 | $0.63060 | $31.53 |
100 | $0.55180 | $55.18 |
500 | $0.42024 | $210.12 |
1,000 | $0.37968 | $379.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31898 | $1,275.92 |
8,000 | $0.29647 | $2,371.76 |
12,000 | $0.28520 | $3,422.40 |
20,000 | $0.27270 | $5,454.00 |
28,000 | $0.26541 | $7,431.48 |
40,000 | $0.25839 | $10,335.60 |
48,000 | $0.25506 | $12,242.88 |
96,000 | $0.24386 | $23,410.56 |
100,000 | $0.24327 | $24,327.00 |