
GMC21CG331J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG331J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG331J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331J100NT |
Description | CAP0805 COG 330PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38070 | $38.07 |
| 500 | $0.28446 | $142.23 |
| 1,000 | $0.25478 | $254.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21041 | $841.64 |
| 8,000 | $0.19397 | $1,551.76 |
| 12,000 | $0.18574 | $2,228.88 |
| 20,000 | $0.17662 | $3,532.40 |
| 28,000 | $0.17130 | $4,796.40 |
| 40,000 | $0.16618 | $6,647.20 |

