
GMC21CG300F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG300F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG300F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG300F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG300F100NT |
Description | CAP0805 COG 30PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $2.90600 | $29.06 |
50 | $2.13040 | $106.52 |
100 | $1.89090 | $189.09 |
500 | $1.48192 | $740.96 |
1,000 | $1.35433 | $1,354.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19901 | $4,796.04 |
8,000 | $1.13961 | $9,116.88 |
12,000 | $1.10985 | $13,318.20 |
20,000 | $1.07687 | $21,537.40 |
28,000 | $1.05758 | $29,612.24 |
40,000 | $1.03903 | $41,561.20 |
48,000 | $1.03023 | $49,451.04 |