
GMC21CG2R7B50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG2R7B50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7B50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG2R7B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7B50NTD |
Description | CAP0805 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.76720 | $38.36 |
100 | $0.66840 | $66.84 |
500 | $0.50232 | $251.16 |
1,000 | $0.45054 | $450.54 |
2,500 | $0.39556 | $988.90 |
5,000 | $0.36224 | $1,811.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34775 | $3,477.50 |
20,000 | $0.32788 | $6,557.60 |
30,000 | $0.31793 | $9,537.90 |
50,000 | $0.30690 | $15,345.00 |
70,000 | $0.30045 | $21,031.50 |
100,000 | $0.29425 | $29,425.00 |
120,000 | $0.29131 | $34,957.20 |
240,000 | $0.28141 | $67,538.40 |
250,000 | $0.28089 | $70,222.50 |