
GMC21CG271J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG271J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG271J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271J50NT |
Description | CAP0805 COG 270PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.29880 | $14.94 |
100 | $0.26440 | $26.44 |
500 | $0.20380 | $101.90 |
1,000 | $0.18393 | $183.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14096 | $563.84 |
8,000 | $0.12887 | $1,030.96 |
12,000 | $0.12283 | $1,473.96 |
20,000 | $0.11614 | $2,322.80 |
28,000 | $0.11223 | $3,142.44 |
40,000 | $0.10847 | $4,338.80 |
48,000 | $0.10669 | $5,121.12 |
96,000 | $0.10069 | $9,666.24 |
100,000 | $0.10037 | $10,037.00 |