
GMC21CG2R4B200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG2R4B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R4B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R4B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R4B200NT |
Description | CAP0805 COG 2.4PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.70000 | $27.00 |
50 | $1.97400 | $98.70 |
100 | $1.75010 | $175.01 |
500 | $1.36700 | $683.50 |
1,000 | $1.24764 | $1,247.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10054 | $4,402.16 |
8,000 | $1.04466 | $8,357.28 |
12,000 | $1.01668 | $12,200.16 |
20,000 | $0.98566 | $19,713.20 |
28,000 | $0.96753 | $27,090.84 |
40,000 | $0.95008 | $38,003.20 |
48,000 | $0.94182 | $45,207.36 |