
GMC21CG271G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG271G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG271G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271G50NT |
Description | CAP0805 COG 270PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38040 | $19.02 |
100 | $0.32760 | $32.76 |
500 | $0.23972 | $119.86 |
1,000 | $0.21222 | $212.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17470 | $698.80 |
8,000 | $0.16043 | $1,283.44 |
12,000 | $0.15329 | $1,839.48 |
20,000 | $0.14539 | $2,907.80 |
28,000 | $0.14076 | $3,941.28 |
40,000 | $0.13632 | $5,452.80 |
48,000 | $0.13422 | $6,442.56 |
96,000 | $0.12713 | $12,204.48 |
100,000 | $0.12676 | $12,676.00 |