
GMC21CG270J50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG270J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG270J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG270J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270J50NTD |
Description | CAP0805 COG 27PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.51560 | $25.78 |
100 | $0.44750 | $44.75 |
500 | $0.33090 | $165.45 |
1,000 | $0.29469 | $294.69 |
2,500 | $0.25622 | $640.55 |
5,000 | $0.23291 | $1,164.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22150 | $2,215.00 |
20,000 | $0.20724 | $4,144.80 |
30,000 | $0.20010 | $6,003.00 |
50,000 | $0.19218 | $9,609.00 |
70,000 | $0.18756 | $13,129.20 |
100,000 | $0.18311 | $18,311.00 |
120,000 | $0.18100 | $21,720.00 |
240,000 | $0.17390 | $41,736.00 |
250,000 | $0.17352 | $43,380.00 |