New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG270J50NT

DigiKey Part Number
4713-GMC21CG270J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG270J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG270J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG270J50NT
Description
CAP0805 COG 27PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32520$16.26
100$0.28080$28.08
500$0.20676$103.38
1,000$0.18384$183.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14969$598.76
8,000$0.13704$1,096.32
12,000$0.13071$1,568.52
20,000$0.12369$2,473.80
28,000$0.11960$3,348.80
40,000$0.11566$4,626.40
48,000$0.11379$5,461.92
96,000$0.10751$10,320.96
100,000$0.10717$10,717.00
Manufacturers Standard Package