
GMC21CG200J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG200J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG200J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG200J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG200J100NT |
Description | CAP0805 COG 20PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.74700 | $7.47 |
50 | $0.52560 | $26.28 |
100 | $0.45820 | $45.82 |
500 | $0.34552 | $172.76 |
1,000 | $0.31087 | $310.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25902 | $1,036.08 |
8,000 | $0.23976 | $1,918.08 |
12,000 | $0.23012 | $2,761.44 |
20,000 | $0.21945 | $4,389.00 |
28,000 | $0.21321 | $5,969.88 |
40,000 | $0.20721 | $8,288.40 |
48,000 | $0.20437 | $9,809.76 |
96,000 | $0.19480 | $18,700.80 |
100,000 | $0.19429 | $19,429.00 |