New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG220G50NTD

DigiKey Part Number
4713-GMC21CG220G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG220G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG220G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG220G50NTD
Description
CAP0805 COG 22PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.10800$11.08
50$0.78340$39.17
100$0.68400$68.40
500$0.51466$257.33
1,000$0.46179$461.79
2,500$0.40572$1,014.30
5,000$0.37173$1,858.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35709$3,570.90
20,000$0.33684$6,736.80
30,000$0.32670$9,801.00
50,000$0.31547$15,773.50
70,000$0.30890$21,623.00
100,000$0.30258$30,258.00
120,000$0.29958$35,949.60
240,000$0.28950$69,480.00
250,000$0.28897$72,242.50
Manufacturers Standard Package