New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R5C100NT

DigiKey Part Number
4713-GMC21CG1R5C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R5C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R5C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R5C100NT
Description
CAP0805 COG 1.5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59120$29.56
100$0.51730$51.73
500$0.39232$196.16
1,000$0.35398$353.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29654$1,186.16
8,000$0.27522$2,201.76
12,000$0.26455$3,174.60
20,000$0.25273$5,054.60
28,000$0.24582$6,882.96
40,000$0.23917$9,566.80
48,000$0.23603$11,329.44
96,000$0.22542$21,640.32
100,000$0.22486$22,486.00
Manufacturers Standard Package