
GMC21CG1R5C100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG1R5C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R5C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R5C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R5C100NT |
Description | CAP0805 COG 1.5PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.39232 | $196.16 |
1,000 | $0.35398 | $353.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29654 | $1,186.16 |
8,000 | $0.27522 | $2,201.76 |
12,000 | $0.26455 | $3,174.60 |
20,000 | $0.25273 | $5,054.60 |
28,000 | $0.24582 | $6,882.96 |
40,000 | $0.23917 | $9,566.80 |
48,000 | $0.23603 | $11,329.44 |
96,000 | $0.22542 | $21,640.32 |
100,000 | $0.22486 | $22,486.00 |