
GMC21CG1R5B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG1R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R5B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R5B100NT |
Description | CAP0805 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.69300 | $26.93 |
50 | $1.96900 | $98.45 |
100 | $1.74570 | $174.57 |
500 | $1.36352 | $681.76 |
1,000 | $1.24446 | $1,244.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.09773 | $4,390.92 |
8,000 | $1.04200 | $8,336.00 |
12,000 | $1.01409 | $12,169.08 |
20,000 | $0.98314 | $19,662.80 |
28,000 | $0.96506 | $27,021.68 |
40,000 | $0.94766 | $37,906.40 |
48,000 | $0.93942 | $45,092.16 |