CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R2B50NT

DigiKey Part Number
4713-GMC21CG1R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R2B50NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R2B50NT
Description
CAP0805 COG 1.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.66900$6.69
50$0.46660$23.33
100$0.40630$40.63
500$0.30432$152.16
1,000$0.27306$273.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22630$905.20
8,000$0.20895$1,671.60
12,000$0.20027$2,403.24
20,000$0.19065$3,813.00
28,000$0.18503$5,180.84
40,000$0.17963$7,185.20
48,000$0.17707$8,499.36
96,000$0.16844$16,170.24
100,000$0.16798$16,798.00
Manufacturers Standard Package