
GMC21CG182J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG182J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG182J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG182J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG182J200NT |
Description | CAP0805 COG 1800PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.82800 | $18.28 |
50 | $1.31720 | $65.86 |
100 | $1.15910 | $115.91 |
500 | $0.89020 | $445.10 |
1,000 | $0.80649 | $806.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69803 | $2,792.12 |
8,000 | $0.65783 | $5,262.64 |
12,000 | $0.63770 | $7,652.40 |
20,000 | $0.61540 | $12,308.00 |
28,000 | $0.60236 | $16,866.08 |
40,000 | $0.58981 | $23,592.40 |
48,000 | $0.58387 | $28,025.76 |
96,000 | $0.56385 | $54,129.60 |
100,000 | $0.56279 | $56,279.00 |