
GMC21CG150F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG150F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150F200NT |
Description | CAP0805 COG 15PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 50 | $2.08500 | $104.25 |
| 100 | $1.87530 | $187.53 |
| 500 | $1.52032 | $760.16 |
| 1,000 | $1.41073 | $1,410.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24642 | $4,985.68 |
| 8,000 | $1.18537 | $9,482.96 |
| 12,000 | $1.15478 | $13,857.36 |
| 20,000 | $1.12088 | $22,417.60 |
| 28,000 | $1.10106 | $30,829.68 |
| 40,000 | $1.08199 | $43,279.60 |

