
GMC21CG152F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG152F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG152F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152F100NT |
Description | CAP0805 COG 1500PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.49300 | $54.93 |
50 | $4.13180 | $206.59 |
100 | $3.70890 | $370.89 |
500 | $2.98814 | $1,494.07 |
1,000 | $2.76292 | $2,762.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.52550 | $10,102.00 |
8,000 | $2.42484 | $19,398.72 |
12,000 | $2.37441 | $28,492.92 |
20,000 | $2.31851 | $46,370.20 |
28,000 | $2.28581 | $64,002.68 |