
GMC21CG182G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG182G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG182G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG182G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG182G100NT |
Description | CAP0805 COG 1800PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38361 | $383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33327 | $999.81 |
| 6,000 | $0.30869 | $1,852.14 |
| 9,000 | $0.29639 | $2,667.51 |
| 15,000 | $0.28276 | $4,241.40 |
| 21,000 | $0.27480 | $5,770.80 |
| 30,000 | $0.26714 | $8,014.20 |
| 36,000 | $0.26351 | $9,486.36 |
| 72,000 | $0.25129 | $18,092.88 |
| 75,000 | $0.25064 | $18,798.00 |

