
GMC21CG180J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG180J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG180J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180J200NT |
Description | CAP0805 COG 18PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60260 | $30.13 |
100 | $0.52300 | $52.30 |
500 | $0.38920 | $194.60 |
1,000 | $0.34757 | $347.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29090 | $1,163.60 |
8,000 | $0.26988 | $2,159.04 |
12,000 | $0.25937 | $3,112.44 |
20,000 | $0.24771 | $4,954.20 |
28,000 | $0.24090 | $6,745.20 |
40,000 | $0.23435 | $9,374.00 |
48,000 | $0.23125 | $11,100.00 |
96,000 | $0.22080 | $21,196.80 |
100,000 | $0.22025 | $22,025.00 |