
GMC21CG180G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG180G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG180G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180G50NT |
Description | CAP0805 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
50 | $0.37780 | $18.89 |
100 | $0.33500 | $33.50 |
500 | $0.25964 | $129.82 |
1,000 | $0.23492 | $234.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18029 | $721.16 |
8,000 | $0.16570 | $1,325.60 |
12,000 | $0.15838 | $1,900.56 |
20,000 | $0.15029 | $3,005.80 |
28,000 | $0.14556 | $4,075.68 |
40,000 | $0.14101 | $5,640.40 |
48,000 | $0.13885 | $6,664.80 |
96,000 | $0.13160 | $12,633.60 |
100,000 | $0.13121 | $13,121.00 |