
GMC21CG180G200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG180G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG180G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180G200NT |
Description | CAP0805 COG 18PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.61100 | $26.11 |
50 | $1.90660 | $95.33 |
100 | $1.68820 | $168.82 |
500 | $1.31738 | $658.69 |
1,000 | $1.20152 | $1,201.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05823 | $4,232.92 |
8,000 | $1.00396 | $8,031.68 |
12,000 | $0.97676 | $11,721.12 |
20,000 | $0.94663 | $18,932.60 |
28,000 | $0.92902 | $26,012.56 |
40,000 | $0.91207 | $36,482.80 |
48,000 | $0.90404 | $43,393.92 |