New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG152G100NTD

DigiKey Part Number
4713-GMC21CG152G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG152G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG152G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG152G100NTD
Description
CAP0805 COG 1500PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.03800$30.38
50$2.29740$114.87
100$2.07000$207.00
500$1.68670$843.35
1,000$1.56822$1,568.22
2,500$1.44323$3,608.07
5,000$1.36794$6,839.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.30594$13,059.40
20,000$1.25489$25,097.80
30,000$1.22931$36,879.30
50,000$1.20096$60,048.00
Manufacturers Standard Package