New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151G50NTD

DigiKey Part Number
4713-GMC21CG151G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG151G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG151G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151G50NTD
Description
CAP0805 COG 150PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.58500$15.85
50$1.13800$56.90
100$0.99930$99.93
500$0.76296$381.48
1,000$0.68948$689.48
2,500$0.61129$1,528.22
5,000$0.56388$2,819.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54712$5,471.20
20,000$0.51957$10,391.40
30,000$0.50576$15,172.80
50,000$0.49047$24,523.50
70,000$0.48152$33,706.40
100,000$0.47292$47,292.00
120,000$0.46884$56,260.80
Manufacturers Standard Package