
GMC21CG151G100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG151G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG151G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG151G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151G100NTD |
Description | CAP0805 COG 150PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.26600 | $22.66 |
50 | $1.64880 | $82.44 |
100 | $1.45660 | $145.66 |
500 | $1.12966 | $564.83 |
1,000 | $1.02769 | $1,027.69 |
2,500 | $0.91937 | $2,298.43 |
5,000 | $0.85363 | $4,268.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.83707 | $8,370.70 |
20,000 | $0.79976 | $15,995.20 |
30,000 | $0.78106 | $23,431.80 |
50,000 | $0.76034 | $38,017.00 |
70,000 | $0.74822 | $52,375.40 |
100,000 | $0.73657 | $73,657.00 |