
GMC21CG151F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG151F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG151F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151F50NT |
Description | CAP0805 COG 150PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.26500 | $12.65 |
| 50 | $0.91540 | $45.77 |
| 100 | $0.80930 | $80.93 |
| 500 | $0.62870 | $314.35 |
| 1,000 | $0.57305 | $573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48974 | $1,958.96 |
| 8,000 | $0.45881 | $3,670.48 |
| 12,000 | $0.44333 | $5,319.96 |
| 20,000 | $0.42618 | $8,523.60 |
| 28,000 | $0.41615 | $11,652.20 |
| 40,000 | $0.40650 | $16,260.00 |
| 48,000 | $0.40193 | $19,292.64 |
| 96,000 | $0.38654 | $37,107.84 |
| 100,000 | $0.38572 | $38,572.00 |

