150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151F50NT

DigiKey Part Number
4713-GMC21CG151F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG151F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG151F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151F50NT
Description
CAP0805 COG 150PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN151YAGEO10,241311-4166-1-ND$2.06000Parametric Equivalent
In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.27400$12.74
50$0.92240$46.12
100$0.81560$81.56
500$0.63354$316.77
1,000$0.57748$577.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49352$1,974.08
8,000$0.46236$3,698.88
12,000$0.44676$5,361.12
20,000$0.42947$8,589.40
28,000$0.41936$11,742.08
40,000$0.40964$16,385.60
Manufacturers Standard Package