New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151F100NT

DigiKey Part Number
4713-GMC21CG151F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG151F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG151F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151F100NT
Description
CAP0805 COG 150PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.48000$24.80
50$1.81140$90.57
100$1.60200$160.20
500$1.24742$623.71
1,000$1.13673$1,136.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99877$3,995.08
8,000$0.94670$7,573.60
12,000$0.92062$11,047.44
20,000$0.89172$17,834.40
28,000$0.87482$24,494.96
40,000$0.85856$34,342.40
48,000$0.85086$40,841.28
96,000$0.82491$79,191.36
Manufacturers Standard Package