
GMC21CG150J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG150J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG150J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150J100NT |
Description | CAP0805 COG 15PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.11906 | $59.53 |
1,000 | $0.10412 | $104.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08416 | $336.64 |
8,000 | $0.07611 | $608.88 |
12,000 | $0.07208 | $864.96 |
20,000 | $0.06761 | $1,352.20 |
28,000 | $0.06501 | $1,820.28 |
40,000 | $0.06250 | $2,500.00 |
48,000 | $0.06132 | $2,943.36 |
96,000 | $0.05732 | $5,502.72 |
100,000 | $0.05711 | $5,711.00 |