New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG121J50NTD

DigiKey Part Number
4713-GMC21CG121J50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG121J50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG121J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG121J50NTD
Description
CAP0805 COG 120PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.37940$18.97
100$0.32680$32.68
500$0.23910$119.55
1,000$0.21168$211.68
2,500$0.18268$456.70
5,000$0.16507$825.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15600$1,560.00
20,000$0.14501$2,900.20
30,000$0.13951$4,185.30
50,000$0.13342$6,671.00
70,000$0.12986$9,090.20
100,000$0.12643$12,643.00
120,000$0.12481$14,977.20
240,000$0.11935$28,644.00
250,000$0.11906$29,765.00
Manufacturers Standard Package