
GMC21CG120F200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG120F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG120F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG120F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120F200NT |
Description | CAP0805 COG 12PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.64400 | $76.44 |
50 | $5.83480 | $291.74 |
100 | $5.26820 | $526.82 |
500 | $4.30420 | $2,152.10 |
1,000 | $4.00270 | $4,002.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.71921 | $14,876.84 |
8,000 | $3.58730 | $28,698.40 |
12,000 | $3.52123 | $42,254.76 |
20,000 | $3.44798 | $68,959.60 |