
GMC21CG102G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG102G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG102G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG102G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG102G50NT |
Description | CAP0805 COG 1000PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.70460 | $35.23 |
100 | $0.61420 | $61.42 |
500 | $0.45966 | $229.83 |
1,000 | $0.41170 | $411.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34677 | $1,387.08 |
8,000 | $0.32281 | $2,582.48 |
12,000 | $0.31080 | $3,729.60 |
20,000 | $0.29751 | $5,950.20 |
28,000 | $0.28974 | $8,112.72 |
40,000 | $0.28226 | $11,290.40 |
48,000 | $0.27872 | $13,378.56 |
96,000 | $0.26680 | $25,612.80 |
100,000 | $0.26616 | $26,616.00 |