New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120G200NT

DigiKey Part Number
4713-GMC21CG120G200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG120G200NTCT-ND - Cut Tape (CT)
4713-GMC21CG120G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120G200NT
Description
CAP0805 COG 12PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.69300$26.93
50$1.96900$98.45
100$1.74570$174.57
500$1.36352$681.76
1,000$1.24446$1,244.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09773$4,390.92
8,000$1.04200$8,336.00
12,000$1.01409$12,169.08
20,000$0.98314$19,662.80
28,000$0.96506$27,021.68
40,000$0.94766$37,906.40
48,000$0.93942$45,092.16
Manufacturers Standard Package