
GMC21CG121G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG121G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG121G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121G50NT |
Description | CAP0805 COG 120PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.77020 | $38.51 |
100 | $0.67820 | $67.82 |
500 | $0.52172 | $260.86 |
1,000 | $0.47361 | $473.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40158 | $1,606.32 |
8,000 | $0.37484 | $2,998.72 |
12,000 | $0.36146 | $4,337.52 |
20,000 | $0.34662 | $6,932.40 |
28,000 | $0.33795 | $9,462.60 |
40,000 | $0.32961 | $13,184.40 |
48,000 | $0.32566 | $15,631.68 |
96,000 | $0.31235 | $29,985.60 |
100,000 | $0.31165 | $31,165.00 |