New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG101G200NT

DigiKey Part Number
4713-GMC21CG101G200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG101G200NTCT-ND - Cut Tape (CT)
4713-GMC21CG101G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG101G200NT
Description
CAP0805 COG 100PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.10200$21.02
50$1.56340$78.17
100$1.39590$139.59
500$1.11554$557.77
1,000$1.02884$1,028.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89896$3,595.84
8,000$0.85071$6,805.68
12,000$0.82654$9,918.48
20,000$0.79976$15,995.20
28,000$0.78409$21,954.52
40,000$0.76903$30,761.20
48,000$0.76189$36,570.72
96,000$0.73784$70,832.64
100,000$0.73657$73,657.00
Manufacturers Standard Package