
GMC21CG103G16NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG103G16NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103G16NTCT-ND - Cut Tape (CT) 4713-GMC21CG103G16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103G16NT |
Description | CAP0805 COG .01UF 2% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $2.99700 | $29.97 |
50 | $2.20220 | $110.11 |
100 | $1.95590 | $195.59 |
500 | $1.53496 | $767.48 |
1,000 | $1.40367 | $1,403.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27385 | $3,821.55 |
6,000 | $1.20773 | $7,246.38 |
9,000 | $1.17461 | $10,571.49 |
15,000 | $1.13791 | $17,068.65 |
21,000 | $1.11646 | $23,445.66 |
30,000 | $1.09582 | $32,874.60 |
36,000 | $1.08604 | $39,097.44 |
72,000 | $1.05309 | $75,822.48 |
75,000 | $1.05135 | $78,851.25 |