
GMC21CG100J100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG100J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG100J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG100J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100J100NTD |
Description | CAP0805 COG 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.37940 | $18.97 |
100 | $0.32680 | $32.68 |
500 | $0.23910 | $119.55 |
1,000 | $0.21168 | $211.68 |
2,500 | $0.18268 | $456.70 |
5,000 | $0.16507 | $825.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15600 | $1,560.00 |
20,000 | $0.14501 | $2,900.20 |
30,000 | $0.13951 | $4,185.30 |
50,000 | $0.13342 | $6,671.00 |
70,000 | $0.12986 | $9,090.20 |
100,000 | $0.12643 | $12,643.00 |
120,000 | $0.12481 | $14,977.20 |
240,000 | $0.11935 | $28,644.00 |
250,000 | $0.11906 | $29,765.00 |