New Product
MMR906XARE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMR906XARE

DigiKey Part Number
2508-MMR906XARETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMR906XARE
Description
SENSOR PRESSURE GAUGE MODULE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.15PSI ~ 5.8PSI (-1kPa ~ 40kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 8-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsumi Electric Company Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
-0.15PSI ~ 5.8PSI (-1kPa ~ 40kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.66%
Voltage - Supply
1.7V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
11.6PSI (80kPa)
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$69.70693$48,794.85
Manufacturers Standard Package