
GMC21CG0R5B50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG0R5B50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B50NTD |
Description | CAP0805 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.55680 | $27.84 |
100 | $0.48360 | $48.36 |
500 | $0.35882 | $179.41 |
1,000 | $0.31998 | $319.98 |
2,500 | $0.27875 | $696.88 |
5,000 | $0.25377 | $1,268.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24177 | $2,417.70 |
20,000 | $0.22655 | $4,531.00 |
30,000 | $0.21892 | $6,567.60 |
50,000 | $0.21048 | $10,524.00 |
70,000 | $0.20555 | $14,388.50 |
100,000 | $0.20080 | $20,080.00 |
120,000 | $0.19855 | $23,826.00 |
240,000 | $0.19098 | $45,835.20 |
250,000 | $0.19058 | $47,645.00 |