
GMC21CG0R5B100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG0R5B100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B100NTD |
Description | CAP0805 COG .5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79900 | $7.99 |
50 | $0.55820 | $27.91 |
100 | $0.48490 | $48.49 |
500 | $0.35974 | $179.87 |
1,000 | $0.32080 | $320.80 |
2,500 | $0.27946 | $698.65 |
5,000 | $0.25442 | $1,272.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24238 | $2,423.80 |
20,000 | $0.22713 | $4,542.60 |
30,000 | $0.21948 | $6,584.40 |
50,000 | $0.21102 | $10,551.00 |
70,000 | $0.20607 | $14,424.90 |
100,000 | $0.20132 | $20,132.00 |
120,000 | $0.19906 | $23,887.20 |
240,000 | $0.19147 | $45,952.80 |
250,000 | $0.19106 | $47,765.00 |