New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10Y5V225Z16NT

DigiKey Part Number
4713-GMC10Y5V225Z16NTTR-ND - Tape & Reel (TR)
4713-GMC10Y5V225Z16NTCT-ND - Cut Tape (CT)
4713-GMC10Y5V225Z16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10Y5V225Z16NT
Description
CAP0603 Y5V 2.2UF Z-TOL 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79600$7.96
50$0.56000$28.00
100$0.48530$48.53
500$0.36030$180.15
1,000$0.32130$321.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26817$1,072.68
8,000$0.24840$1,987.20
12,000$0.23852$2,862.24
20,000$0.22756$4,551.20
28,000$0.22115$6,192.20
40,000$0.21499$8,599.60
48,000$0.21208$10,179.84
96,000$0.20225$19,416.00
100,000$0.20173$20,173.00
Manufacturers Standard Package