820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R821J100NT

DigiKey Part Number
4713-GMC10X7R821J100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R821J100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R821J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R821J100NT
Description
CAP0603 X7R 820PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54600$15.46
50$1.13120$56.56
100$1.00300$100.30
500$0.78812$394.06
1,000$0.72168$721.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62225$2,489.00
8,000$0.58529$4,682.32
12,000$0.56679$6,801.48
20,000$0.54629$10,925.80
28,000$0.53431$14,960.68
40,000$0.52278$20,911.20
Manufacturers Standard Package