
GMC10X7R681K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R681K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R681K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R681K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R681K200NT |
Description | CAP0603 X7R 680PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16900 | $58.45 |
| 100 | $1.03670 | $103.67 |
| 500 | $0.81590 | $407.95 |
| 1,000 | $0.74775 | $747.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64557 | $2,582.28 |
| 8,000 | $0.60762 | $4,860.96 |
| 12,000 | $0.58861 | $7,063.32 |
| 20,000 | $0.56755 | $11,351.00 |
| 28,000 | $0.55524 | $15,546.72 |
| 40,000 | $0.54340 | $21,736.00 |

